Siemens 3RU Overload Relay NO/NC, 4.5 → 6.3 A F.L.C, 6.3 A Contact Rating, 2.2 kW, 3P, Sirius Classic

RS Stock No.: 243-6906Brand: SiemensManufacturers Part No.: 3RU1116-1GB0
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

Siemens

FLC Motor Rating

4.5 → 6.3 A

Contact Current Rating

6.3 A

Range

Sirius Classic

Pole Configuration

3P

Series

3RU

Mounting Style

Direct Contactor

Power Rating

2.2 kW

Normal State Configuration

NO/NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

45mm

Depth

78mm

Length

87mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-20 → +70 °C

Contact Voltage Rating

690 V ac

Country of Origin

Germany

Product details

Overload Relays - 3RU11 Range

Trip Class 10
Coil and auxiliary contact repeat terminals
Trip fault indication
Manual/auto reset
Single phase differential protection
Temperature compensated trip: -20°C to +60°C

Approvals

UL, CSA

Standards

IEC947, VDE0990, EN60947

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens 3RU Overload Relay NO/NC, 4.5 → 6.3 A F.L.C, 6.3 A Contact Rating, 2.2 kW, 3P, Sirius Classic

P.O.A.

Siemens 3RU Overload Relay NO/NC, 4.5 → 6.3 A F.L.C, 6.3 A Contact Rating, 2.2 kW, 3P, Sirius Classic
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

FLC Motor Rating

4.5 → 6.3 A

Contact Current Rating

6.3 A

Range

Sirius Classic

Pole Configuration

3P

Series

3RU

Mounting Style

Direct Contactor

Power Rating

2.2 kW

Normal State Configuration

NO/NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

45mm

Depth

78mm

Length

87mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-20 → +70 °C

Contact Voltage Rating

690 V ac

Country of Origin

Germany

Product details

Overload Relays - 3RU11 Range

Trip Class 10
Coil and auxiliary contact repeat terminals
Trip fault indication
Manual/auto reset
Single phase differential protection
Temperature compensated trip: -20°C to +60°C

Approvals

UL, CSA

Standards

IEC947, VDE0990, EN60947

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more