1P Optocoupler Relay With NO Contacts, 6 A, 24 V ac/dc Coil

RS Stock No.: 746-5930Brand: SiemensManufacturers Part No.: 3TX7002-3AB01
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Siemens

Number of Poles

SP

Coil Voltage

24 V ac/dc

Switching Voltage

24 → 250 V ac/dc

Switching Current

6 A

Terminal Type

Screw

Contact Configuration

NO

Mounting Type

DIN Rail

Country of Origin

Czech Republic

Product details

3TX7 Opto Coupler Interface Relays

Opto-couplers switch using semiconductors. These are not subject to wear as welding is not possible.

Output coupling elements with semiconductor
Narrow width
Application at high number of switching cycles
Screw connection
Galvanic separation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

1P Optocoupler Relay With NO Contacts, 6 A, 24 V ac/dc Coil

P.O.A.

1P Optocoupler Relay With NO Contacts, 6 A, 24 V ac/dc Coil
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Number of Poles

SP

Coil Voltage

24 V ac/dc

Switching Voltage

24 → 250 V ac/dc

Switching Current

6 A

Terminal Type

Screw

Contact Configuration

NO

Mounting Type

DIN Rail

Country of Origin

Czech Republic

Product details

3TX7 Opto Coupler Interface Relays

Opto-couplers switch using semiconductors. These are not subject to wear as welding is not possible.

Output coupling elements with semiconductor
Narrow width
Application at high number of switching cycles
Screw connection
Galvanic separation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more