Siemens Touch Screen HMI - 15 in, TFT Display

RS Stock No.: 746-5505Brand: SiemensManufacturers Part No.: 6AV66460AB212AX0
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

Siemens

Display Type

TFT

Manufacturer Part No.

6AV66460AB212AX0

Display Size

15 in

Country of Origin

Germany

Product details

SIMATIC Thin Clients 10 or 15 inch

SIMATIC Thin Clients are operated using a touch screen or via an external keyboard or mouse connected to the USB interface
They always communicate with a host (SIMATIC Panel, IPC or server) via WinCC flexible option SmartAccess (screen copy of panel on the client) or the Microsoft standard RDP (Remote Desktop Protocol), and therefore do not require installation, licenses or additional software on the unit itself
The 15 inch PRO variant is also available as a fully enclosed HMI device with IP65 protection rating all around

Siemens SIMATIC Thin Cliens

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens Touch Screen HMI - 15 in, TFT Display

P.O.A.

Siemens Touch Screen HMI - 15 in, TFT Display
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Display Type

TFT

Manufacturer Part No.

6AV66460AB212AX0

Display Size

15 in

Country of Origin

Germany

Product details

SIMATIC Thin Clients 10 or 15 inch

SIMATIC Thin Clients are operated using a touch screen or via an external keyboard or mouse connected to the USB interface
They always communicate with a host (SIMATIC Panel, IPC or server) via WinCC flexible option SmartAccess (screen copy of panel on the client) or the Microsoft standard RDP (Remote Desktop Protocol), and therefore do not require installation, licenses or additional software on the unit itself
The 15 inch PRO variant is also available as a fully enclosed HMI device with IP65 protection rating all around

Siemens SIMATIC Thin Cliens