Siemens DIN Rail Mount Ethernet Switch, 4 RJ45 Ports, 10/100Mbit/s Transmission, 24V dc

RS Stock No.: 848-7711Brand: SiemensManufacturers Part No.: 6GK52040BA002AF2
brand-logo
View all in Network Hubs

Technical Document

Specifications

Brand

Siemens

Transmission Speed

10/100Mbit/s

RJ45 Ports

4

Nominal Supply Voltage

24V dc

Mounting

DIN Rail

Depth

73mm

Height

125mm

Maximum Operating Temperature

+60°C

Maximum Supply Voltage

32V dc

Minimum Operating Temperature

-40°C

Minimum Supply Voltage

18V dc

Width

75mm

Dimensions

75 x 73 x 125mm

Weight

250g

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens DIN Rail Mount Ethernet Switch, 4 RJ45 Ports, 10/100Mbit/s Transmission, 24V dc

P.O.A.

Siemens DIN Rail Mount Ethernet Switch, 4 RJ45 Ports, 10/100Mbit/s Transmission, 24V dc
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Transmission Speed

10/100Mbit/s

RJ45 Ports

4

Nominal Supply Voltage

24V dc

Mounting

DIN Rail

Depth

73mm

Height

125mm

Maximum Operating Temperature

+60°C

Maximum Supply Voltage

32V dc

Minimum Operating Temperature

-40°C

Minimum Supply Voltage

18V dc

Width

75mm

Dimensions

75 x 73 x 125mm

Weight

250g

Country of Origin

Germany