Technical Document
Specifications
Brand
SiemensTransmission Speed
100Mbit/s
Depth
56.5mm
Height
11.9mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Width
13.7mm
Weight
10g
Dimensions
13.7 x 56.5 x 11.9mm
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Siemens Ethernet Switch, 100Mbit/s Transmission
1
P.O.A.
Siemens Ethernet Switch, 100Mbit/s Transmission
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SiemensTransmission Speed
100Mbit/s
Depth
56.5mm
Height
11.9mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Width
13.7mm
Weight
10g
Dimensions
13.7 x 56.5 x 11.9mm
Country of Origin
Germany