Siemens Pressure Sensor, 0.16bar Min, 16bar Max, Current Output, Gauge Reading

RS Stock No.: 804-3888Brand: SiemensManufacturers Part No.: 7MF40331DA002RB1
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

Siemens

Pressure Reading Type

Gauge

Minimum Pressure Reading

0.16bar

Maximum Pressure Reading

16bar

Output Type

Current

Media Measured

Oil

Process Connection

G1/2

Electrical Connection

M20 Cable Entry

Analogue Output

4 → 20 mA

Maximum Current

20 mA

Supply Voltage

9 → 24 V

Housing Material

Aluminium, Stainless Steel

Maximum Operating Temperature

+85°C

IP Rating

IP65, IP68

Minimum Operating Temperature

-20°C

Country of Origin

France

Product details

SITRANS P DS III Pressure Transmitters

Siemens SITRANS P DS III transmitters for measuring gauge pressure of both aggressive and non-aggressive liquids, gases and vapour. Commissioning and servicing are simple with three button set-up and local diagnostic features.

4-20 mA
HART communication
Diagnosis and simulation mode
Parts can be replaced without need for recalibration.
Output current alarms
Min-Max registers
Intrinsically safe
Flame and explosion proof
Loop check function
Push button lockout
Hidden digital display

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens Pressure Sensor, 0.16bar Min, 16bar Max, Current Output, Gauge Reading

P.O.A.

Siemens Pressure Sensor, 0.16bar Min, 16bar Max, Current Output, Gauge Reading
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Pressure Reading Type

Gauge

Minimum Pressure Reading

0.16bar

Maximum Pressure Reading

16bar

Output Type

Current

Media Measured

Oil

Process Connection

G1/2

Electrical Connection

M20 Cable Entry

Analogue Output

4 → 20 mA

Maximum Current

20 mA

Supply Voltage

9 → 24 V

Housing Material

Aluminium, Stainless Steel

Maximum Operating Temperature

+85°C

IP Rating

IP65, IP68

Minimum Operating Temperature

-20°C

Country of Origin

France

Product details

SITRANS P DS III Pressure Transmitters

Siemens SITRANS P DS III transmitters for measuring gauge pressure of both aggressive and non-aggressive liquids, gases and vapour. Commissioning and servicing are simple with three button set-up and local diagnostic features.

4-20 mA
HART communication
Diagnosis and simulation mode
Parts can be replaced without need for recalibration.
Output current alarms
Min-Max registers
Intrinsically safe
Flame and explosion proof
Loop check function
Push button lockout
Hidden digital display