Siemens, Cable Conduit Fitting, 63.5mm Nominal Size

RS Stock No.: 860-8138Brand: SiemensManufacturers Part No.: ECHS250
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Brand

Siemens

Nominal Size

63.5mm

Country of Origin

Mexico

Product details

Siemens Uni-PAK Metering Accessories

Siemens professional range of accessories for the Uni-PAK series meter sockets.
Siemens Uni-PAK metering is designed with several Siemens exclusive features to provide the most compact, utility accepted, and easy to install units available.

Siemens Distribution Boards & Accessories

Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.,Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens, Cable Conduit Fitting, 63.5mm Nominal Size

P.O.A.

Siemens, Cable Conduit Fitting, 63.5mm Nominal Size
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Nominal Size

63.5mm

Country of Origin

Mexico

Product details

Siemens Uni-PAK Metering Accessories

Siemens professional range of accessories for the Uni-PAK series meter sockets.
Siemens Uni-PAK metering is designed with several Siemens exclusive features to provide the most compact, utility accepted, and easy to install units available.

Siemens Distribution Boards & Accessories

Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.,Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.