Siretta ECHO26/0.1M/IPEX/S/S/26 PCB GPS Antenna with IPEX Connector, GPS

RS Stock No.: 140-8044Brand: SirettaManufacturers Part No.: ECHO26/0.1M/IPEX/S/S/26
brand-logo
View all in GPS Antennas

Technical Document

Specifications

Brand

Siretta

Internal/External

Internal

Antenna Physical Form

PCB

Connector Type

IPEX

Antenna Mounting Type

SMD

Lead Length

0.1m

Includes Lead

Yes

RF Protocols

GPS

Gain

28dBi

Series

ECHO 26

Country of Origin

Taiwan, Province Of China

Product details

ECHO 26 GPS Antennas, Siretta

Siretta Echo 26 GPS antennas feature a ceramic patch and have footprint of just 18.6 x 18.6 mm. Echo 26 GPS antennas are ideal for applications which require it to produce high performance levels, within a small form factor.
A built-in Low Noise Amplifier (LNA) produces a gain of 28 dB, which drives a strong satellite signal reception and transmission length.
Suitable applications for Echo 26 GPS antennas include; vehicle/fleet tracking, asset tracking, mobile applications and general position services. They are primarily designed for applications which require an embedded antenna solution.

Features and Benefits
18.6 x 18.6 mm footprint
Centre frequency: 1575.42 MHz
Built-in LNA

The Echo 26 is supplied, as standard, with 100mm 1.13mm coaxial cable, terminated with an IPEX connector.

GPS (Global Positioning System) Antennas

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siretta ECHO26/0.1M/IPEX/S/S/26 PCB GPS Antenna with IPEX Connector, GPS

P.O.A.

Siretta ECHO26/0.1M/IPEX/S/S/26 PCB GPS Antenna with IPEX Connector, GPS
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siretta

Internal/External

Internal

Antenna Physical Form

PCB

Connector Type

IPEX

Antenna Mounting Type

SMD

Lead Length

0.1m

Includes Lead

Yes

RF Protocols

GPS

Gain

28dBi

Series

ECHO 26

Country of Origin

Taiwan, Province Of China

Product details

ECHO 26 GPS Antennas, Siretta

Siretta Echo 26 GPS antennas feature a ceramic patch and have footprint of just 18.6 x 18.6 mm. Echo 26 GPS antennas are ideal for applications which require it to produce high performance levels, within a small form factor.
A built-in Low Noise Amplifier (LNA) produces a gain of 28 dB, which drives a strong satellite signal reception and transmission length.
Suitable applications for Echo 26 GPS antennas include; vehicle/fleet tracking, asset tracking, mobile applications and general position services. They are primarily designed for applications which require an embedded antenna solution.

Features and Benefits
18.6 x 18.6 mm footprint
Centre frequency: 1575.42 MHz
Built-in LNA

The Echo 26 is supplied, as standard, with 100mm 1.13mm coaxial cable, terminated with an IPEX connector.

GPS (Global Positioning System) Antennas