SMC NPT 1/2 Air Filter Regulator Lubricator, 0.05MPa to 1 MPa, AC Series

RS Stock No.: 849-9492Brand: SMCManufacturers Part No.: AC40A-N04G-Z-A
brand-logo
View all in Pneumatic Lubricators

Technical Document

Specifications

Brand

SMC

Port Connection

NPT 1/2

Port Connection Thread Size

1/2 in

Manufacturer Series

AC

Port Connection Thread Standard

NPT

Maximum Operating Pressure

1 MPa

Minimum Operating Pressure

0.05MPa

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Country of Origin

Japan

Product details

AC40,50 Series FRL Units

AC series modular style F.R.L units available in various combinations to suits your needs.Options to ensure optimum performance, offers energy savings, with higher flow rates. Easy to assemble and maintain.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC NPT 1/2 Air Filter Regulator Lubricator, 0.05MPa to 1 MPa, AC Series

P.O.A.

SMC NPT 1/2 Air Filter Regulator Lubricator, 0.05MPa to 1 MPa, AC Series
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Port Connection

NPT 1/2

Port Connection Thread Size

1/2 in

Manufacturer Series

AC

Port Connection Thread Standard

NPT

Maximum Operating Pressure

1 MPa

Minimum Operating Pressure

0.05MPa

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Country of Origin

Japan

Product details

AC40,50 Series FRL Units

AC series modular style F.R.L units available in various combinations to suits your needs.Options to ensure optimum performance, offers energy savings, with higher flow rates. Easy to assemble and maintain.