SMC Automatic Pneumatic Drain 45cm³, AD48-6

RS Stock No.: 827-2247Brand: SMCManufacturers Part No.: AD48-6
brand-logo
View all in Condensate Drains

Technical Document

Specifications

Brand

SMC

Drain Type

Automatic

Manufacturer Series

AD

Bowl Capacity

45cm³

Minimum Operating Temperature

-5°C

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

+60°C

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Automatic Pneumatic Drain 45cm³, AD48-6

P.O.A.

SMC Automatic Pneumatic Drain 45cm³, AD48-6
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Drain Type

Automatic

Manufacturer Series

AD

Bowl Capacity

45cm³

Minimum Operating Temperature

-5°C

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

+60°C

Country of Origin

China