SMC Rodless Actuator 150mm Stroke, 15mm Bore

RS Stock No.: 838-9241Brand: SMCManufacturers Part No.: CY3B15-150
brand-logo
View all in Pneumatic Rodless Cylinders

Technical Document

Specifications

Brand

SMC

Stroke

150mm

Bore

15mm

Manufacturer Series

CY3

Maximum Operating Pressure

0.7 MPa

Port Connection

M4 x 0.7

Weight

414.9g

Width

35mm

Height

35mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Rodless Actuator 150mm Stroke, 15mm Bore

P.O.A.

SMC Rodless Actuator 150mm Stroke, 15mm Bore
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Stroke

150mm

Bore

15mm

Manufacturer Series

CY3

Maximum Operating Pressure

0.7 MPa

Port Connection

M4 x 0.7

Weight

414.9g

Width

35mm

Height

35mm