SMC PNP Solid State Pneumatic Switch, D-M9 Series, 4.5 → 28V dc, with LED indicator

RS Stock No.: 826-2398Brand: SMCManufacturers Part No.: D-M9PM
brand-logo
View all in Pneumatic Cylinder Switches

Technical Document

Specifications

Brand

SMC

Manufacturer Series

D-M9

Type

Solid State

Voltage Rating

4.5 → 28V dc

Operation

PNP

Compatible with

Size 05, 1 CRJ Series Rotary Actuator, Size 1, 7, 10 to 200 MSQ Series Rotary Actuator, Size 10 to 40 CDRQ2 Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQX Series Rotary Actuator, Size 10 to 50 Series MSZ Series Rotary Actuator

LED Indicator

Yes

Voltage Drop

≤0.8 V @ 10 mA, ≤2 V @ 40 mA

IP Rating

IP67

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC PNP Solid State Pneumatic Switch, D-M9 Series, 4.5 → 28V dc, with LED indicator

P.O.A.

SMC PNP Solid State Pneumatic Switch, D-M9 Series, 4.5 → 28V dc, with LED indicator
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Manufacturer Series

D-M9

Type

Solid State

Voltage Rating

4.5 → 28V dc

Operation

PNP

Compatible with

Size 05, 1 CRJ Series Rotary Actuator, Size 1, 7, 10 to 200 MSQ Series Rotary Actuator, Size 10 to 40 CDRQ2 Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQX Series Rotary Actuator, Size 10 to 50 Series MSZ Series Rotary Actuator

LED Indicator

Yes

Voltage Drop

≤0.8 V @ 10 mA, ≤2 V @ 40 mA

IP Rating

IP67

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Country of Origin

Japan