SMC KJE Series, Tube-to-Tube Connection Style

RS Stock No.: 851-4377Brand: SMCManufacturers Part No.: KJE06-00
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Connection Style

Tube-to-Tube

Manufacturer Series

KJE

Thread Material

Brass

Body Material

PBT

Minimum Operating Temperature

0 (Water) °C, -5 (Ambient) °C

Maximum Operating Temperature

+40 (Water) °C, +60 (Ambient) °C

Finish

Nickel Plated

Maximum Operating Pressure

3 (Proof) MPa, 1 MPa

Mounting Hole Diameter

12mm

Country of Origin

Japan

Product details

KJ Series

The KJ series from SMC are one touch mini fittings available for use with SMC miniature valves and actuators. Compact collet design allows for easy disassembly with strong tube gripping.

Electro less nickel plating
Large retaining force
Can be used for a wide range of pressures from a low vacuum up to a pressure of 1.0 MPa
Effective when piping in a confined space

Miniature One-touch Fittings

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC KJE Series, Tube-to-Tube Connection Style

P.O.A.

SMC KJE Series, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Connection Style

Tube-to-Tube

Manufacturer Series

KJE

Thread Material

Brass

Body Material

PBT

Minimum Operating Temperature

0 (Water) °C, -5 (Ambient) °C

Maximum Operating Temperature

+40 (Water) °C, +60 (Ambient) °C

Finish

Nickel Plated

Maximum Operating Pressure

3 (Proof) MPa, 1 MPa

Mounting Hole Diameter

12mm

Country of Origin

Japan

Product details

KJ Series

The KJ series from SMC are one touch mini fittings available for use with SMC miniature valves and actuators. Compact collet design allows for easy disassembly with strong tube gripping.

Electro less nickel plating
Large retaining force
Can be used for a wide range of pressures from a low vacuum up to a pressure of 1.0 MPa
Effective when piping in a confined space

Miniature One-touch Fittings