SMC KQ2 Series Tee Threaded Adaptor, Push In 1/4 in to Push In 1/4 in, Threaded-to-Tube Connection Style

RS Stock No.: 840-4586Brand: SMCManufacturers Part No.: KQ2Y07-32N
brand-logo
View all in Home

Technical Document

Specifications

Brand

SMC

Connector A

Push In 1/4 in

Connector B

Push In 1/4 in

Pneumatic Fitting Type

Tee Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

UNF 10-32 Male

Manufacturer Series

KQ2

Thread Material

Nickel Plated Brass

Body Material

PBT

Maximum Operating Pressure

1 MPa, 3 MPa

Minimum Operating Temperature

-5 °C, 0°C

Maximum Operating Temperature

+40 °C, +60°C

Finish

Nickel Plated

PRICED TO CLEAR

Yes

Country of Origin

Japan

Product details

Male Run Tee KQ2Y

The KQ2Y male run tee fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2Y male run tees are also more compact in design which means that these connectors can be used within a confined space. Male run tees are designed to be used to branch female threads at 90° angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Thread-to-Tube Adaptors

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 26.80

Each (In a Pack of 10) (ex VAT)

AED 28.14

Each (In a Pack of 10) (inc VAT)

SMC KQ2 Series Tee Threaded Adaptor, Push In 1/4 in to Push In 1/4 in, Threaded-to-Tube Connection Style

AED 26.80

Each (In a Pack of 10) (ex VAT)

AED 28.14

Each (In a Pack of 10) (inc VAT)

SMC KQ2 Series Tee Threaded Adaptor, Push In 1/4 in to Push In 1/4 in, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Connector A

Push In 1/4 in

Connector B

Push In 1/4 in

Pneumatic Fitting Type

Tee Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

UNF 10-32 Male

Manufacturer Series

KQ2

Thread Material

Nickel Plated Brass

Body Material

PBT

Maximum Operating Pressure

1 MPa, 3 MPa

Minimum Operating Temperature

-5 °C, 0°C

Maximum Operating Temperature

+40 °C, +60°C

Finish

Nickel Plated

PRICED TO CLEAR

Yes

Country of Origin

Japan

Product details

Male Run Tee KQ2Y

The KQ2Y male run tee fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2Y male run tees are also more compact in design which means that these connectors can be used within a confined space. Male run tees are designed to be used to branch female threads at 90° angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Thread-to-Tube Adaptors