SMC Twist Selector 3/2 Air Switch VM400 Series, NPT 1/8, 1/8

RS Stock No.: 843-5479Brand: SMCManufacturers Part No.: NVM430-N01-34B
brand-logo

Technical Document

Specifications

Brand

SMC

Control Mechanism

Twist Selector

Connection Port Thread

NPT 1/8

Function

3/2

Thread Size

1/8

Thread Standard

NPT

Manufacturer Series

VM400

Control Button/Switch Colour

Black

Maximum Operating Pressure

1 MPa

Body Material

ADC

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Twist Selector 3/2 Air Switch VM400 Series, NPT 1/8, 1/8

P.O.A.

SMC Twist Selector 3/2 Air Switch VM400 Series, NPT 1/8, 1/8
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Control Mechanism

Twist Selector

Connection Port Thread

NPT 1/8

Function

3/2

Thread Size

1/8

Thread Standard

NPT

Manufacturer Series

VM400

Control Button/Switch Colour

Black

Maximum Operating Pressure

1 MPa

Body Material

ADC

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Country of Origin

Japan