SMC PFM Series Integrated Display Airflow Sensor for Dry Air, Gas, 0.5 L/min Min, 25 L/min Max

RS Stock No.: 849-9420Brand: SMCManufacturers Part No.: PFM725-N01-F
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Brand

SMC

Media Monitored

Dry Air, Gas

Device Type

Integrated Display

Minimum Flow Rate

0.5 L/min

Maximum Flow Rate

25 L/min

Supply Voltage

24 V dc

Pipe Diameter Range

1/8 in

Connection Type

NPT

Maximum Pressure

1MPa

Material

PBT

Minimum Media Temperature

0 °C

Maximum Media Temperature

+50°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Series

PFM

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC PFM Series Integrated Display Airflow Sensor for Dry Air, Gas, 0.5 L/min Min, 25 L/min Max

P.O.A.

SMC PFM Series Integrated Display Airflow Sensor for Dry Air, Gas, 0.5 L/min Min, 25 L/min Max
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Media Monitored

Dry Air, Gas

Device Type

Integrated Display

Minimum Flow Rate

0.5 L/min

Maximum Flow Rate

25 L/min

Supply Voltage

24 V dc

Pipe Diameter Range

1/8 in

Connection Type

NPT

Maximum Pressure

1MPa

Material

PBT

Minimum Media Temperature

0 °C

Maximum Media Temperature

+50°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Series

PFM

Country of Origin

Japan