SMC Flow Switch Airflow Sensor for Air, Gas, 1 L/min Min, 25 (CO2) L/min, 50 (Ar) L/min, 50 (Dry Air) L/min, 50 (N2)

RS Stock No.: 849-9414Brand: SMCManufacturers Part No.: PFM750-N01-B-M
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Brand

SMC

Media Monitored

Air, Gas

Device Type

Flow Switch

Minimum Flow Rate

1 L/min

Maximum Flow Rate

25 (CO2) L/min, 50 (Ar) L/min, 50 (Dry Air) L/min, 50 (N2) L/min

Supply Voltage

24 V dc

Connection Type

1/8 NPT

Maximum Pressure

1MPa

Material

PBT

Minimum Media Temperature

0 °C

Maximum Media Temperature

+50°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

Japan

Product details

Digital Flow Switch - PFM7 Series

The PFM series from SMC are dual flow switches designed to detect microchip component adsorption in vacuum, congestion in filters and nozzles. Compact and light weight design, suitable for use with carbon dioxide, air, nitrogen or argon.

Flow rate range: 10, 25, 50,100 l/min
Minimum unit setting: 0.01 l/min
Repeatability: ±1%F.S. or less
Grease-free
Flow adjustment valve is integrated - reduced piping and space saving
Response time can be set

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Flow Switch Airflow Sensor for Air, Gas, 1 L/min Min, 25 (CO2) L/min, 50 (Ar) L/min, 50 (Dry Air) L/min, 50 (N2)

P.O.A.

SMC Flow Switch Airflow Sensor for Air, Gas, 1 L/min Min, 25 (CO2) L/min, 50 (Ar) L/min, 50 (Dry Air) L/min, 50 (N2)
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Media Monitored

Air, Gas

Device Type

Flow Switch

Minimum Flow Rate

1 L/min

Maximum Flow Rate

25 (CO2) L/min, 50 (Ar) L/min, 50 (Dry Air) L/min, 50 (N2) L/min

Supply Voltage

24 V dc

Connection Type

1/8 NPT

Maximum Pressure

1MPa

Material

PBT

Minimum Media Temperature

0 °C

Maximum Media Temperature

+50°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

Japan

Product details

Digital Flow Switch - PFM7 Series

The PFM series from SMC are dual flow switches designed to detect microchip component adsorption in vacuum, congestion in filters and nozzles. Compact and light weight design, suitable for use with carbon dioxide, air, nitrogen or argon.

Flow rate range: 10, 25, 50,100 l/min
Minimum unit setting: 0.01 l/min
Repeatability: ±1%F.S. or less
Grease-free
Flow adjustment valve is integrated - reduced piping and space saving
Response time can be set