SMC Pressure Sensor for Dry Air, Gas, 0 L/min Min, 1 L/min Max

RS Stock No.: 849-9442Brand: SMCManufacturers Part No.: PFMV510-1-A
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Brand

SMC

Media Monitored

Dry Air, Gas

Device Type

Flow Sensor

Minimum Flow Rate

0 L/min

Maximum Flow Rate

1 L/min

Supply Voltage

12 → 24 V dc

Maximum Pressure

500kPa

Material

PPS

Minimum Media Temperature

0 °C

Maximum Media Temperature

+50°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

Japan

Product details

Flow Sensor - PFMV5 series

The PFMV5 series from SMC is a small flow sensor that sends an output over a wide range. These sensors have a rapid response time of less than 5ms, designed with space saving in mind these sensors can be mounted in tight locations.

Features and Benefits

Precise suction confirmation of very small work-pieces
Voltage output: from 1 V to 5 V, analogue, and non-linear
Reduced piping space (M5 female threads port)
Small and light
Low flow rate range
IP40 enclosure protection
CE and RoHS Compliant

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Pressure Sensor for Dry Air, Gas, 0 L/min Min, 1 L/min Max

P.O.A.

SMC Pressure Sensor for Dry Air, Gas, 0 L/min Min, 1 L/min Max
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Media Monitored

Dry Air, Gas

Device Type

Flow Sensor

Minimum Flow Rate

0 L/min

Maximum Flow Rate

1 L/min

Supply Voltage

12 → 24 V dc

Maximum Pressure

500kPa

Material

PPS

Minimum Media Temperature

0 °C

Maximum Media Temperature

+50°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

Japan

Product details

Flow Sensor - PFMV5 series

The PFMV5 series from SMC is a small flow sensor that sends an output over a wide range. These sensors have a rapid response time of less than 5ms, designed with space saving in mind these sensors can be mounted in tight locations.

Features and Benefits

Precise suction confirmation of very small work-pieces
Voltage output: from 1 V to 5 V, analogue, and non-linear
Reduced piping space (M5 female threads port)
Small and light
Low flow rate range
IP40 enclosure protection
CE and RoHS Compliant