SMC Pressure Sensor, 0kPa Min, -101kPa Max, Analogue Output, Vacuum Reading

RS Stock No.: 827-6665Brand: SMCManufacturers Part No.: PSE531-M5-CL
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

SMC

Pressure Reading Type

Vacuum

Minimum Pressure Reading

0kPa

Maximum Pressure Reading

-101kPa

Accuracy

±2 (With Rated Pressure Range) %, ±5 (With Extension Analog Output Range) %

Output Type

Analogue

Media Measured

Air, Gas

Analogue Output

0.6 → 1 V, 1 → 5 V

Electrical Connection

Wire Lead

Maximum Current

15 mA

Supply Voltage

12 → 24 V dc

Housing Material

Stainless Steel

IP Rating

IP40

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Pressure Sensor, 0kPa Min, -101kPa Max, Analogue Output, Vacuum Reading

P.O.A.

SMC Pressure Sensor, 0kPa Min, -101kPa Max, Analogue Output, Vacuum Reading
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Pressure Reading Type

Vacuum

Minimum Pressure Reading

0kPa

Maximum Pressure Reading

-101kPa

Accuracy

±2 (With Rated Pressure Range) %, ±5 (With Extension Analog Output Range) %

Output Type

Analogue

Media Measured

Air, Gas

Analogue Output

0.6 → 1 V, 1 → 5 V

Electrical Connection

Wire Lead

Maximum Current

15 mA

Supply Voltage

12 → 24 V dc

Housing Material

Stainless Steel

IP Rating

IP40

Country of Origin

Japan