Technical Document
Specifications
Product details
RS232 – Ethernet Converter
The serial Ethernet converter has been designed for the ST Robotics R12 and R17 robot arm range. It allows control of the robot system in a remote location through the internet or connected network.
The converter can be easily set up due to its RJ45 port and 9 way D connector, enabling quick connection.
Features and Benefits
Power: DC 9-24 V, 500 mA
Speed: 300 kbps to 115.2 kbps
Parity: none / odd / even
7/8 data bits, 1/2 stop bits
RX, TX, RTS, CTS, DTR and DSR capability
Supports
TCP/IP, UDP, HTTP, DHCP, TELNET, ICRM and ARP
Windows UNIX and LINUX
Stock information temporarily unavailable.
Please check again later.
AED 1,951.25
Each (ex VAT)
AED 2,048.81
Each (inc VAT)
1
AED 1,951.25
Each (ex VAT)
AED 2,048.81
Each (inc VAT)
1
Technical Document
Specifications
Product details
RS232 – Ethernet Converter
The serial Ethernet converter has been designed for the ST Robotics R12 and R17 robot arm range. It allows control of the robot system in a remote location through the internet or connected network.
The converter can be easily set up due to its RJ45 port and 9 way D connector, enabling quick connection.
Features and Benefits
Power: DC 9-24 V, 500 mA
Speed: 300 kbps to 115.2 kbps
Parity: none / odd / even
7/8 data bits, 1/2 stop bits
RX, TX, RTS, CTS, DTR and DSR capability
Supports
TCP/IP, UDP, HTTP, DHCP, TELNET, ICRM and ARP
Windows UNIX and LINUX