Technical Document
Specifications
Brand
STAHLWILLESocket Size
M10
Drive Size
3/8 in
Socket Type
Triple Square
VDE/1000V Approved
Yes
Drive Type
Hexagon
Country of Origin
Germany
Product details
Stahlwille VDE Screwdriver Socket 3/8 in Square Drive
STAHLWILLE VDE Screwdriver Socket 3/8" Square Drive for spline socket head fasteners. VDE screwdriver sockets guarantee perfect grip in the fastener head, irrespective of whether it is TORX® or XZN®. VDE extensions ensure even awkwardly located bolting points are reliably and safely reached.
Features and Benefits
M8 and M10
Square Drive
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
STAHLWILLESocket Size
M10
Drive Size
3/8 in
Socket Type
Triple Square
VDE/1000V Approved
Yes
Drive Type
Hexagon
Country of Origin
Germany
Product details
Stahlwille VDE Screwdriver Socket 3/8 in Square Drive
STAHLWILLE VDE Screwdriver Socket 3/8" Square Drive for spline socket head fasteners. VDE screwdriver sockets guarantee perfect grip in the fastener head, irrespective of whether it is TORX® or XZN®. VDE extensions ensure even awkwardly located bolting points are reliably and safely reached.
Features and Benefits
M8 and M10
Square Drive