Technical Document
Specifications
Brand
StanleyBlade Width
6 mm, 12 mm, 18 mm, 25 mm, 32 mm
Blade Material
Carbon Steel
Number of Pieces
5
Chisel Type
Wood
Length
370mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 458.15
Each (ex VAT)
AED 481.06
Each (inc VAT)
Stanley 5 Piece Carbon Steel Wood Chisel Set, 370mm Length, 6 mm, 12 mm, 18 mm, 25 mm, 32 mm Blade Width
1
AED 458.15
Each (ex VAT)
AED 481.06
Each (inc VAT)
Stanley 5 Piece Carbon Steel Wood Chisel Set, 370mm Length, 6 mm, 12 mm, 18 mm, 25 mm, 32 mm Blade Width
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
StanleyBlade Width
6 mm, 12 mm, 18 mm, 25 mm, 32 mm
Blade Material
Carbon Steel
Number of Pieces
5
Chisel Type
Wood
Length
370mm
Country of Origin
United Kingdom