Technical Document
Specifications
Brand
StarTech.comSeries
RK
Frame Type
2-Post
Rack Units
4U
Material
Steel
Colour
Black
Overall Height
193mm
Country of Origin
Canada
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 511.60
Each (ex VAT)
AED 537.18
Each (inc VAT)
StarTech.com RK Series Black 4U Steel Server Rack , with 2-Post Frame
1
AED 511.60
Each (ex VAT)
AED 537.18
Each (inc VAT)
StarTech.com RK Series Black 4U Steel Server Rack , with 2-Post Frame
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
StarTech.comSeries
RK
Frame Type
2-Post
Rack Units
4U
Material
Steel
Colour
Black
Overall Height
193mm
Country of Origin
Canada