STMicroelectronics Motor Driver for VNH5019 for Arduino

RS Stock No.: 846-3440Brand: STMicroelectronicsManufacturers Part No.: EVAL-VNH5019-P2
brand-logo

Technical Document

Specifications

Power Management Function

Motor Driver

For Use With

Arduino

Kit Classification

Shield

Featured Device

VNH5019

Product details

Dual VNH5019 Motor Driver Shield for Arduino

Two bidirectional, high-power, brushed DC motors are simple to drive and control with this dual VNH5019 motor driver shield. Interface with any of the Arduino-Compatible, or SPC56P-Discovery and STM32 Nucleo boards. The on board pair of robust VNH5019A motor drivers operate from 5.5V to 24V, and can deliver 12A continuously per channel. For a typical application, most of the components are incorporated, like pull-up and protection resistors, including FETs for reverse battery protection.

Inputs compatible with both 5V and 3.3V logic systems
PWM operation up to 20kHz for quieter motor operation
Current sense voltage output proportional to motor current
Motor indicator LEDs show what the outputs are doing even when no motor is connected

Motor Controllers & Drivers, STMicroelectronics

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics Motor Driver for VNH5019 for Arduino

P.O.A.

STMicroelectronics Motor Driver for VNH5019 for Arduino
Stock information temporarily unavailable.

Technical Document

Specifications

Power Management Function

Motor Driver

For Use With

Arduino

Kit Classification

Shield

Featured Device

VNH5019

Product details

Dual VNH5019 Motor Driver Shield for Arduino

Two bidirectional, high-power, brushed DC motors are simple to drive and control with this dual VNH5019 motor driver shield. Interface with any of the Arduino-Compatible, or SPC56P-Discovery and STM32 Nucleo boards. The on board pair of robust VNH5019A motor drivers operate from 5.5V to 24V, and can deliver 12A continuously per channel. For a typical application, most of the components are incorporated, like pull-up and protection resistors, including FETs for reverse battery protection.

Inputs compatible with both 5V and 3.3V logic systems
PWM operation up to 20kHz for quieter motor operation
Current sense voltage output proportional to motor current
Motor indicator LEDs show what the outputs are doing even when no motor is connected

Motor Controllers & Drivers, STMicroelectronics