Sylvania 35 W Halogen Reflector Lamp GU10, 240 V, 50mm

RS Stock No.: 711-7089Brand: SylvaniaManufacturers Part No.: 21310
brand-logo
View all in Home

Technical Document

Specifications

Wattage

35 W

Lamp Base

GU10

Voltage Rating

240 V

Life Hours

4000h

Diameter

50mm

EU Energy Efficiency Rating

D

Country of Origin

China

Product details

Long Life GU10 Reflector Lamps

Brilliant white light
Mains voltage
Longer life
Double fused
Dimmable (will operate on standard trailing edge dimmer switches)
Universal burning position
UV Stop

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Sylvania 35 W Halogen Reflector Lamp GU10, 240 V, 50mm

P.O.A.

Sylvania 35 W Halogen Reflector Lamp GU10, 240 V, 50mm
Stock information temporarily unavailable.

Technical Document

Specifications

Wattage

35 W

Lamp Base

GU10

Voltage Rating

240 V

Life Hours

4000h

Diameter

50mm

EU Energy Efficiency Rating

D

Country of Origin

China

Product details

Long Life GU10 Reflector Lamps

Brilliant white light
Mains voltage
Longer life
Double fused
Dimmable (will operate on standard trailing edge dimmer switches)
Universal burning position
UV Stop