Sylvania LED Downlight, 240 V, 1.182 m Length, 22 W, 3000K

RS Stock No.: 122-2235Brand: SylvaniaManufacturers Part No.: 51018
brand-logo
View all in Cabinet Lighting

Technical Document

Specifications

Lamp Type

LED

Type

Downlight

Voltage Rating

240 V

Length

1.182 m

Width

24 mm

Depth

36 mm

Dimensions

1182 x 24 x 36 mm

Wattage

22 W

Colour Temperature

3000K

Light Colour

Warm White

Diffuser Finish

Frosted

Model

Seamless Linkable

Lamp Base

T5

Standards Met

CE

Lamp Supplied

Yes

Finish

White

Country of Origin

China

Product details

Sylvania LED Pipe 1500, Seamless Linkable LED Linear Light

The LED PIPE Range of luminaires has been designed for simple linear light applications, creating direct or indirect illumination within a room. The design of the luminaire allows seamless linking and you can link up to 10 m.

The range is split in to LED PIPE 800 (approx. 800 lm per metre) and LED PIPE 1500 High Output (approx. 1500 lm per metre). LED PIPE 800 is ideal for secondary cove lighting while LED

PIPE 1500 is a direct replacement for fluorescent T5 battens - ideal for directional light such as under cabinets or in kitchens.

Each product comes with fixings including optional tilting mounting brackets. LED PIPE 1500 also comes with an integrated switch. A range of accessories are available separately; connector cables for linking around corners and 1.5 m switched plugged cable.

LED T5 batten 800 lm ideal for cove lighting and secondary illumination
LED T5 batten 1500 lm/m high lumen output ideal for direct lighting such as under cabinet or in kitchens
Driver integrated, direct input 220-240 V
Seamless linking - up to 10 m
Tiltable mounting bracket included
High-quality robust PC extrusion tube
Uniform light distribution
Easy installation by mounting brackets (2 non-tiltable + 2 tiltable included)
Available in 300/600/900/1200mm length
Available in 3000K and 4000K
Low maintenance with 30000 hours LED life expectancy
LED technology provides energy efficient solution and reduced maintenance costs

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Sylvania LED Downlight, 240 V, 1.182 m Length, 22 W, 3000K

P.O.A.

Sylvania LED Downlight, 240 V, 1.182 m Length, 22 W, 3000K
Stock information temporarily unavailable.

Technical Document

Specifications

Lamp Type

LED

Type

Downlight

Voltage Rating

240 V

Length

1.182 m

Width

24 mm

Depth

36 mm

Dimensions

1182 x 24 x 36 mm

Wattage

22 W

Colour Temperature

3000K

Light Colour

Warm White

Diffuser Finish

Frosted

Model

Seamless Linkable

Lamp Base

T5

Standards Met

CE

Lamp Supplied

Yes

Finish

White

Country of Origin

China

Product details

Sylvania LED Pipe 1500, Seamless Linkable LED Linear Light

The LED PIPE Range of luminaires has been designed for simple linear light applications, creating direct or indirect illumination within a room. The design of the luminaire allows seamless linking and you can link up to 10 m.

The range is split in to LED PIPE 800 (approx. 800 lm per metre) and LED PIPE 1500 High Output (approx. 1500 lm per metre). LED PIPE 800 is ideal for secondary cove lighting while LED

PIPE 1500 is a direct replacement for fluorescent T5 battens - ideal for directional light such as under cabinets or in kitchens.

Each product comes with fixings including optional tilting mounting brackets. LED PIPE 1500 also comes with an integrated switch. A range of accessories are available separately; connector cables for linking around corners and 1.5 m switched plugged cable.

LED T5 batten 800 lm ideal for cove lighting and secondary illumination
LED T5 batten 1500 lm/m high lumen output ideal for direct lighting such as under cabinet or in kitchens
Driver integrated, direct input 220-240 V
Seamless linking - up to 10 m
Tiltable mounting bracket included
High-quality robust PC extrusion tube
Uniform light distribution
Easy installation by mounting brackets (2 non-tiltable + 2 tiltable included)
Available in 300/600/900/1200mm length
Available in 3000K and 4000K
Low maintenance with 30000 hours LED life expectancy
LED technology provides energy efficient solution and reduced maintenance costs