Takachi Electric Industrial PF Series White ABS Desktop Enclosure, 150 x 100 x 45mm

RS Stock No.: 132-5348Brand: Takachi Electric IndustrialManufacturers Part No.: PF15-5-10W
brand-logo
View all in Desktop Enclosures

Technical Document

Specifications

Body Material

ABS

External Length

150 mm

External Width

100 mm

External Height

45 mm

External Dimensions

150 x 100 x 45mm

Weight

166g

Colour

White

Series

PF

Internal Mounting Type

PCB Mounting Bosses

Standards Met

UL 94 V-0

Special Features

Flame Resistant

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Takachi Electric Industrial PF Series White ABS Desktop Enclosure, 150 x 100 x 45mm

P.O.A.

Takachi Electric Industrial PF Series White ABS Desktop Enclosure, 150 x 100 x 45mm
Stock information temporarily unavailable.

Technical Document

Specifications

Body Material

ABS

External Length

150 mm

External Width

100 mm

External Height

45 mm

External Dimensions

150 x 100 x 45mm

Weight

166g

Colour

White

Series

PF

Internal Mounting Type

PCB Mounting Bosses

Standards Met

UL 94 V-0

Special Features

Flame Resistant

Country of Origin

China