EPCOS, B82559, B82559 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH Ferrite Core 43A Idc

RS Stock No.: 135-9629Brand: EPCOSManufacturers Part No.: B82559A2102A019
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Epcos

Inductance

1 μH

Maximum dc Current

43A

Package/Case

B82559

Length

20.5mm

Depth

19.9mm

Automotive Standard

AEC-Q200

Height

8.35mm

Dimensions

20.5 x 19.9 x 8.35mm

Shielded

Yes

Maximum DC Resistance

1.2mΩ

Series

B82559

Core Material

Ferrite

Maximum Self Resonant Frequency

2MHz

Inductor Construction

Ferrite Core

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

PRICED TO CLEAR

Yes

Country of Origin

China

Product details

B82559A Series Magnetically Shielded Wire Wound Chokes

TDK helically wound Eru Chokes are magnetically shielded high temperature ferrite core. These chokes are self - leaded construction and underbody termination. Featuring low DC resistance and a high rated current, These wirewound surface mount chokes are easily customised. AEC -Q200 qualified. Rated inductance 1.0 - 30 μH.Saturation current 10.1 A to 43 A.

Applications

DC-DC Convertors
POL Convertors
VRM Modules
Solar Convertors

Approvals

AEC -Q200 qualified

Epcos Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 7.10

Each (ex VAT)

AED 7.46

Each (inc VAT)

EPCOS, B82559, B82559 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH Ferrite Core 43A Idc

AED 7.10

Each (ex VAT)

AED 7.46

Each (inc VAT)

EPCOS, B82559, B82559 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH Ferrite Core 43A Idc
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Inductance

1 μH

Maximum dc Current

43A

Package/Case

B82559

Length

20.5mm

Depth

19.9mm

Automotive Standard

AEC-Q200

Height

8.35mm

Dimensions

20.5 x 19.9 x 8.35mm

Shielded

Yes

Maximum DC Resistance

1.2mΩ

Series

B82559

Core Material

Ferrite

Maximum Self Resonant Frequency

2MHz

Inductor Construction

Ferrite Core

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

PRICED TO CLEAR

Yes

Country of Origin

China

Product details

B82559A Series Magnetically Shielded Wire Wound Chokes

TDK helically wound Eru Chokes are magnetically shielded high temperature ferrite core. These chokes are self - leaded construction and underbody termination. Featuring low DC resistance and a high rated current, These wirewound surface mount chokes are easily customised. AEC -Q200 qualified. Rated inductance 1.0 - 30 μH.Saturation current 10.1 A to 43 A.

Applications

DC-DC Convertors
POL Convertors
VRM Modules
Solar Convertors

Approvals

AEC -Q200 qualified

Epcos Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more