Technical Document
Specifications
Brand
TE ConnectivityType
Connector Connector Hood
Series
HE
Number Of Contacts
16
Thread Size
PG21
Manufacturer Size Code
6
Current Rating
16.0A
Voltage Rating
380.0 V, 450.0 V
Product details
HE Cable Coupler Housings
For making in line connections with standard cable hoods, PG variant coupler hoods are supplied complete with cable gland. All sizes are made of aluminium casting.
Approvals
UL listed, CSA certified, SEV
HE
Available in 6, 10, 16, 24, 40 and 64 way.,Rated to 380V a.c. or 450V d.c. and suitable for Group C applications.
Stock information temporarily unavailable.
Please check again later.
AED 88.65
Each (ex VAT)
AED 93.08
Each (inc VAT)
1
AED 88.65
Each (ex VAT)
AED 93.08
Each (inc VAT)
1
Technical Document
Specifications
Brand
TE ConnectivityType
Connector Connector Hood
Series
HE
Number Of Contacts
16
Thread Size
PG21
Manufacturer Size Code
6
Current Rating
16.0A
Voltage Rating
380.0 V, 450.0 V
Product details
HE Cable Coupler Housings
For making in line connections with standard cable hoods, PG variant coupler hoods are supplied complete with cable gland. All sizes are made of aluminium casting.
Approvals
UL listed, CSA certified, SEV
HE
Available in 6, 10, 16, 24, 40 and 64 way.,Rated to 380V a.c. or 450V d.c. and suitable for Group C applications.