Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
Number Of Rows
3
Pitch
5.1mm
Gender
Male
Mounting Type
Panel Mount
For Use With
Pin (Cap) Housing
Body Orientation
Straight
Length
27.5mm
Width
16.64mm
Housing Material
Nylon
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 2.55
Each (In a Pack of 5) (ex VAT)
AED 2.678
Each (In a Pack of 5) (inc VAT)
TE Connectivity Male Connector Housing, 5.1mm Pitch, 9 Way, 3 Row
5
AED 2.55
Each (In a Pack of 5) (ex VAT)
AED 2.678
Each (In a Pack of 5) (inc VAT)
TE Connectivity Male Connector Housing, 5.1mm Pitch, 9 Way, 3 Row
Stock information temporarily unavailable.
5
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
Number Of Rows
3
Pitch
5.1mm
Gender
Male
Mounting Type
Panel Mount
For Use With
Pin (Cap) Housing
Body Orientation
Straight
Length
27.5mm
Width
16.64mm
Housing Material
Nylon