TE Connectivity, Dynamic 1000 Male Connector Housing, 2mm Pitch, 22 Way, 2 Row

RS Stock No.: 144-5616Brand: TE ConnectivityManufacturers Part No.: 1-1903128-1
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Number Of Contacts

22

Number Of Rows

2

Pitch

2mm

Gender

Male

Mounting Type

Panel Mount

Series

Dynamic 1000

For Use With

Receptacle Housing

Body Orientation

Straight

Length

24.6mm

Width

11.3mm

Housing Material

Glass Fibre Reinforced Polyester

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 4.30

Each (In a Bag of 100) (ex VAT)

AED 4.515

Each (In a Bag of 100) (inc VAT)

TE Connectivity, Dynamic 1000 Male Connector Housing, 2mm Pitch, 22 Way, 2 Row

AED 4.30

Each (In a Bag of 100) (ex VAT)

AED 4.515

Each (In a Bag of 100) (inc VAT)

TE Connectivity, Dynamic 1000 Male Connector Housing, 2mm Pitch, 22 Way, 2 Row
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

22

Number Of Rows

2

Pitch

2mm

Gender

Male

Mounting Type

Panel Mount

Series

Dynamic 1000

For Use With

Receptacle Housing

Body Orientation

Straight

Length

24.6mm

Width

11.3mm

Housing Material

Glass Fibre Reinforced Polyester

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more