Technical Document
Specifications
Brand
TE ConnectivityMaximum Current Rating
150A
Maximum Voltage Rating
277 (PH to G) V ac, 480 (PH to PH) V ac
Mounting Type
Flange Mount
Termination Style
Screw
Number of Phases
3
Series
Corcom AYC
Number of Stages
Single Stage
Operating Frequency
50 Hz, 60 Hz
Length
307mm
Depth
141mm
Height
155mm
Dimensions
307 x 141 x 155mm
Minimum Operating Temperature
-10°C
Leakage Current
129 mA
Maximum Operating Temperature
+40°C
Product details
Corcom AYC Series 3-phase RFI Power Line Filters
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. All Corcom filters have been designed and tested for susceptibility and/or emissions applications. They have received approval from major safety agencies throughout the world including UL, CSA and VDE.
AYC series RFI power line filters are designed for use with 3 phase, four wire, WYE applications and offer high attenuation with low leakage current. These power line filters are ideal for refurbishing in the field and EMC troubleshooting. The use of touchsafe terminals prevents inadvertent contact in the most demanding applications while still providing easy connections. AYC series RFI filters are suitable for applications in machine tools and frequency converters with long motor cables.
Features and Benefits:
Touch safe terminals
Single stage
Screw mounting (flange)
DIN type terminals
Applications:
AYC series RFI filters are suitable for applications in machine tools and frequency converters with very long motor cables.
Stock information temporarily unavailable.
Please check again later.
AED 1,747.75
Each (Supplied in a Box) (ex VAT)
AED 1,835.14
Each (Supplied in a Box) (inc VAT)
1
AED 1,747.75
Each (Supplied in a Box) (ex VAT)
AED 1,835.14
Each (Supplied in a Box) (inc VAT)
1
Technical Document
Specifications
Brand
TE ConnectivityMaximum Current Rating
150A
Maximum Voltage Rating
277 (PH to G) V ac, 480 (PH to PH) V ac
Mounting Type
Flange Mount
Termination Style
Screw
Number of Phases
3
Series
Corcom AYC
Number of Stages
Single Stage
Operating Frequency
50 Hz, 60 Hz
Length
307mm
Depth
141mm
Height
155mm
Dimensions
307 x 141 x 155mm
Minimum Operating Temperature
-10°C
Leakage Current
129 mA
Maximum Operating Temperature
+40°C
Product details
Corcom AYC Series 3-phase RFI Power Line Filters
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. All Corcom filters have been designed and tested for susceptibility and/or emissions applications. They have received approval from major safety agencies throughout the world including UL, CSA and VDE.
AYC series RFI power line filters are designed for use with 3 phase, four wire, WYE applications and offer high attenuation with low leakage current. These power line filters are ideal for refurbishing in the field and EMC troubleshooting. The use of touchsafe terminals prevents inadvertent contact in the most demanding applications while still providing easy connections. AYC series RFI filters are suitable for applications in machine tools and frequency converters with long motor cables.
Features and Benefits:
Touch safe terminals
Single stage
Screw mounting (flange)
DIN type terminals
Applications:
AYC series RFI filters are suitable for applications in machine tools and frequency converters with very long motor cables.