Technical Document
Specifications
Brand
TE ConnectivityType
Receptacle
Minimum Wire Size mm²
0.5mm²
Gender
Female
Maximum Wire Size mm²
1mm²
Tab Size
2.79 x 0.5mm
Insulation
Uninsulated
Minimum Wire Size AWG
24AWG
Maximum Wire Size AWG
17AWG
Termination Method
Crimp
Contact Material
Brass
Series
PRONER .110
Overall Length
14mm
Product details
TE Connectivity Proner Series FASTON Crimp Terminals
A range of Proner series FASTON crimp terminals
Faston
Stock information temporarily unavailable.
Please check again later.
AED 3,189.70
1 Reel of 10000 (ex VAT)
AED 3,349.18
1 Reel of 10000 (inc VAT)
1
AED 3,189.70
1 Reel of 10000 (ex VAT)
AED 3,349.18
1 Reel of 10000 (inc VAT)
1
Technical Document
Specifications
Brand
TE ConnectivityType
Receptacle
Minimum Wire Size mm²
0.5mm²
Gender
Female
Maximum Wire Size mm²
1mm²
Tab Size
2.79 x 0.5mm
Insulation
Uninsulated
Minimum Wire Size AWG
24AWG
Maximum Wire Size AWG
17AWG
Termination Method
Crimp
Contact Material
Brass
Series
PRONER .110
Overall Length
14mm
Product details
TE Connectivity Proner Series FASTON Crimp Terminals
A range of Proner series FASTON crimp terminals