TE Connectivity PCB Slide Switch On-On-On 250 mA @ 125 V ac Top

RS Stock No.: 745-5823Brand: TE ConnectivityManufacturers Part No.: 1825118-1
brand-logo
View all in Slide Switches

Technical Document

Specifications

Mounting Type

PCB

Switch Operation

On-On-On

Contact Current Rating

250 mA @ 125 V ac

Terminal Type

Through Hole

Actuator Type

Top

Contact Resistance

30mΩ

Mechanical Life

10000Cycles

Contact Material

Silver Plated Copper Alloy

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +85°C

Maximum Operating Temperature

+85°C

Actuator Material

PBT

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Slide Switch On-On-On 250 mA @ 125 V ac Top

P.O.A.

TE Connectivity PCB Slide Switch On-On-On 250 mA @ 125 V ac Top
Stock information temporarily unavailable.

Technical Document

Specifications

Mounting Type

PCB

Switch Operation

On-On-On

Contact Current Rating

250 mA @ 125 V ac

Terminal Type

Through Hole

Actuator Type

Top

Contact Resistance

30mΩ

Mechanical Life

10000Cycles

Contact Material

Silver Plated Copper Alloy

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +85°C

Maximum Operating Temperature

+85°C

Actuator Material

PBT