Technical Document
Specifications
Brand
TE ConnectivityConnector Type
Wire
Minimum Wire Size AWG
20AWG
Maximum Wire Size AWG
11AWG
Body Material
Nylon 66
Length
15.48mm
Colour
Black
Number Of Contacts
2
Series
Positive Lock .250 Mk I
Product details
TE Connectivity Positive Lock Mark I Housings for RF Series Relays
A range of 2 position housings for use with .250 Positive Lock Mark I receptacle crimp terminals. These housings enable two receptacle terminals to plug simultaneously into the vertical tab terminals of RF series PCB relays in one easy step. This feature speeds up assembly. These Positive Lock housings are made from nylon and provide electrical insulation for the terminals.
Features and Benefits
Electrical insulation for terminals
Allow easy connection to RF series PCB relays terminals
Large surface area for easy manual handling
Range of colour keying
Applications
These Positive Lock housings enable the receptacle terminals to mate with the tab terminals of RF series PCB relays in a range of power switching control board applications. Applications include control boards used in appliances, HVAC systems, industrial machinery and commercial electronics and communications
TE Connectivity Positive Lock Range
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
TE ConnectivityConnector Type
Wire
Minimum Wire Size AWG
20AWG
Maximum Wire Size AWG
11AWG
Body Material
Nylon 66
Length
15.48mm
Colour
Black
Number Of Contacts
2
Series
Positive Lock .250 Mk I
Product details
TE Connectivity Positive Lock Mark I Housings for RF Series Relays
A range of 2 position housings for use with .250 Positive Lock Mark I receptacle crimp terminals. These housings enable two receptacle terminals to plug simultaneously into the vertical tab terminals of RF series PCB relays in one easy step. This feature speeds up assembly. These Positive Lock housings are made from nylon and provide electrical insulation for the terminals.
Features and Benefits
Electrical insulation for terminals
Allow easy connection to RF series PCB relays terminals
Large surface area for easy manual handling
Range of colour keying
Applications
These Positive Lock housings enable the receptacle terminals to mate with the tab terminals of RF series PCB relays in a range of power switching control board applications. Applications include control boards used in appliances, HVAC systems, industrial machinery and commercial electronics and communications