TE Connectivity, MATE-N-LOK White 4P Industrial Power Plug, Rated At 19A, 600 V ac

RS Stock No.: 718-3408Brand: TE ConnectivityManufacturers Part No.: 350792-2
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Current Rating

19A

Plug/Socket

Plug

Pole Format

4P

Voltage Rating

600 V ac

Gender

Male

Body Orientation

Straight

Termination Method

Solder

Series

MATE-N-LOK

Colour

White

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Product details

TE Connectivity Universal MATE-N-LOK PCB Vertical Pin Headers

A range of Universal MATE-N-LOK Vertical Pin Headers in single row and matrix formats to mount with PCB free plug housings.

Solder tail length 4.4mm (except 720-2073 which has a 5.97 mm tail length)
PCB hole dia. 1.78mm
*Excludes stand-off of 0.76 mm

Approvals

UL, CSA

TE Connectivity Universal MATE-N-LOK™ Range

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, MATE-N-LOK White 4P Industrial Power Plug, Rated At 19A, 600 V ac

P.O.A.

TE Connectivity, MATE-N-LOK White 4P Industrial Power Plug, Rated At 19A, 600 V ac
Stock information temporarily unavailable.

Technical Document

Specifications

Current Rating

19A

Plug/Socket

Plug

Pole Format

4P

Voltage Rating

600 V ac

Gender

Male

Body Orientation

Straight

Termination Method

Solder

Series

MATE-N-LOK

Colour

White

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Product details

TE Connectivity Universal MATE-N-LOK PCB Vertical Pin Headers

A range of Universal MATE-N-LOK Vertical Pin Headers in single row and matrix formats to mount with PCB free plug housings.

Solder tail length 4.4mm (except 720-2073 which has a 5.97 mm tail length)
PCB hole dia. 1.78mm
*Excludes stand-off of 0.76 mm

Approvals

UL, CSA

TE Connectivity Universal MATE-N-LOK™ Range