TE Connectivity 68kΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 1W - 352068KJT

RS Stock No.: 163-8727Brand: TE ConnectivityManufacturers Part No.: 352068KJT
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

68kΩ

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±5%

Power Rating

1W

Temperature Coefficient

±200ppm/°C

Series

3520

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Japan

Product details

TE Connectivity 3520 Series SMD Fixed Resistors

This range of SMD fixed resistors come from the TE Connectivity 3520 series. They are all house in a 3520 industry standard package size and are low profile high power resistors featuring a small size to power ratio. The 3520 devices range from 1 ohm to 10M and tolerances of 1% and 5%. They also include zero ohm links.
Type 3520 thick film resistors are powerful devices within a compact package. They are perfect for industrial applications and general purpose use. Example applications include; high frequency operation, owing to the short lead structure and low capacitance.

Features and Benefits
• This thick film series comes in a variety of resistance ranging from 1 Ω to 1 MΩ.
• Terminal finish: Matte Sn
• Moisture sensitivity level: Level 2
• Working to an operating temperature of -55°C to +125 °C
• Pack size: 3520

Construction
Precious metal terminations are printed on to a ceramic base and fired. The resistive element is then screen printed and the passivation layer added. The resistor is trimmed to tolerance by a laser. The Prescribed tile is broken into strips, the end plating is fired and the strips broken into individual components. Final termination is made by electroplating

FAQ’s
What is MSL? (Moisture Sensitivity Level)
Moisture sensitivity level relates to the handling and packaging precautions on semiconductors and passive components.
Moisture sensitivity level: Level 2 (1 year <+30/60%)

Handling Recommendations
When flow soldering - the land width must be smaller than the Chip Resistor width to properly control the solder application. Generally, the land width can be Chip Resistor width (W) x 0.7 to 0.8. When reflow soldering – solder application amount can be adjusted. Thus the land width can be set to W x 1.0 to 1.3.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 0.25

Each (On a Reel of 4000) (ex VAT)

AED 0.262

Each (On a Reel of 4000) (inc VAT)

TE Connectivity 68kΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 1W - 352068KJT

AED 0.25

Each (On a Reel of 4000) (ex VAT)

AED 0.262

Each (On a Reel of 4000) (inc VAT)

TE Connectivity 68kΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 1W - 352068KJT
Stock information temporarily unavailable.

Buy in bulk

quantityUnit pricePer Reel
4000 - 4000AED 0.25AED 1,000.00
8000 - 12000AED 0.25AED 1,000.00
16000+AED 0.25AED 1,000.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

68kΩ

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±5%

Power Rating

1W

Temperature Coefficient

±200ppm/°C

Series

3520

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Japan

Product details

TE Connectivity 3520 Series SMD Fixed Resistors

This range of SMD fixed resistors come from the TE Connectivity 3520 series. They are all house in a 3520 industry standard package size and are low profile high power resistors featuring a small size to power ratio. The 3520 devices range from 1 ohm to 10M and tolerances of 1% and 5%. They also include zero ohm links.
Type 3520 thick film resistors are powerful devices within a compact package. They are perfect for industrial applications and general purpose use. Example applications include; high frequency operation, owing to the short lead structure and low capacitance.

Features and Benefits
• This thick film series comes in a variety of resistance ranging from 1 Ω to 1 MΩ.
• Terminal finish: Matte Sn
• Moisture sensitivity level: Level 2
• Working to an operating temperature of -55°C to +125 °C
• Pack size: 3520

Construction
Precious metal terminations are printed on to a ceramic base and fired. The resistive element is then screen printed and the passivation layer added. The resistor is trimmed to tolerance by a laser. The Prescribed tile is broken into strips, the end plating is fired and the strips broken into individual components. Final termination is made by electroplating

FAQ’s
What is MSL? (Moisture Sensitivity Level)
Moisture sensitivity level relates to the handling and packaging precautions on semiconductors and passive components.
Moisture sensitivity level: Level 2 (1 year <+30/60%)

Handling Recommendations
When flow soldering - the land width must be smaller than the Chip Resistor width to properly control the solder application. Generally, the land width can be Chip Resistor width (W) x 0.7 to 0.8. When reflow soldering – solder application amount can be adjusted. Thus the land width can be set to W x 1.0 to 1.3.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more