Technical Document
Specifications
Brand
TE ConnectivityInductance
68 nH
Maximum dc Current
500mA
Package/Case
0805 (2012M)
Length
2.29mm
Depth
1.73mm
Height
1.52mm
Dimensions
2.29 x 1.73 x 1.52mm
Tolerance
±5%
Maximum DC Resistance
380mΩ
Series
3650
Maximum Self Resonant Frequency
1.45GHz
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Minimum Quality Factor
60
Inductor Construction
Wire-Wound
Country of Origin
Taiwan, Province Of China
Product details
0805 - 3650 Series
0805 format
Wire-wound construction
High Q factor
High self-resonant frequency
Stock information temporarily unavailable.
Please check again later.
AED 1.65
Each (In a Pack of 10) (ex VAT)
AED 1.732
Each (In a Pack of 10) (inc VAT)
10
AED 1.65
Each (In a Pack of 10) (ex VAT)
AED 1.732
Each (In a Pack of 10) (inc VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 1.65 | AED 16.50 |
50 - 90 | AED 1.40 | AED 14.00 |
100 - 240 | AED 1.15 | AED 11.50 |
250 - 490 | AED 0.95 | AED 9.50 |
500+ | AED 0.65 | AED 6.50 |
Technical Document
Specifications
Brand
TE ConnectivityInductance
68 nH
Maximum dc Current
500mA
Package/Case
0805 (2012M)
Length
2.29mm
Depth
1.73mm
Height
1.52mm
Dimensions
2.29 x 1.73 x 1.52mm
Tolerance
±5%
Maximum DC Resistance
380mΩ
Series
3650
Maximum Self Resonant Frequency
1.45GHz
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Minimum Quality Factor
60
Inductor Construction
Wire-Wound
Country of Origin
Taiwan, Province Of China
Product details
0805 - 3650 Series
0805 format
Wire-wound construction
High Q factor
High self-resonant frequency