Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
62
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.41mm
Current Rating
2A
Housing Material
Nylon, PBT
Voltage Rating
250 V ac
Length
69.4mm
Width
12.5mm
Depth
20.96mm
Dimensions
69.4 x 12.5 x 20.96mm
Series
Amplimite HD-22
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Product details
AMPLIMITE D-Sub Connector, HD-22 Series, PCB Mounting
AMPLIMITE HD-22 PCB through hole mount d-sub connectors with nickel plated steel front shells. These AMPLIMITE HD-22 d-sub PCB connectors are straight or right angle PCB mounting and are available with a variety of mounting hardware and contact plating options and (please see table). The housings of these AMPLIMITE HD-22 d-sub connectors are made from 94V-0 rated black thermoplastic (apart from stock numbers 739-0789 (VESA Std) and 719-9116 which have blue inserts) with tin plated board locks, nickel plated screwlocks and threaded inserts.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Stock information temporarily unavailable.
Please check again later.
P.O.A.
400
P.O.A.
400
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
62
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.41mm
Current Rating
2A
Housing Material
Nylon, PBT
Voltage Rating
250 V ac
Length
69.4mm
Width
12.5mm
Depth
20.96mm
Dimensions
69.4 x 12.5 x 20.96mm
Series
Amplimite HD-22
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Product details
AMPLIMITE D-Sub Connector, HD-22 Series, PCB Mounting
AMPLIMITE HD-22 PCB through hole mount d-sub connectors with nickel plated steel front shells. These AMPLIMITE HD-22 d-sub PCB connectors are straight or right angle PCB mounting and are available with a variety of mounting hardware and contact plating options and (please see table). The housings of these AMPLIMITE HD-22 d-sub connectors are made from 94V-0 rated black thermoplastic (apart from stock numbers 739-0789 (VESA Std) and 719-9116 which have blue inserts) with tin plated board locks, nickel plated screwlocks and threaded inserts.