Technical Document
Specifications
Brand
TE ConnectivityConnector Type
Telephone/Telecom
Number Of Ways
20
Mounting Type
Profile Rod
Termination Method
IDC
Contact Plating
Silver
Contact Material
Brass
Housing Material
PBT
Wire Size
26-20 or 28-20 AWG
Colour
White
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Series
LSA-PROFIL
Series Number
6089 1 121-02
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
TE ConnectivityConnector Type
Telephone/Telecom
Number Of Ways
20
Mounting Type
Profile Rod
Termination Method
IDC
Contact Plating
Silver
Contact Material
Brass
Housing Material
PBT
Wire Size
26-20 or 28-20 AWG
Colour
White
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Series
LSA-PROFIL
Series Number
6089 1 121-02