TE Connectivity 6A, 120 V ac, 250 V ac Male Flange Mount IEC Filter 2 Pole 8-6609928-1, Spade 2 Fuse

RS Stock No.: 164-6840Brand: TE ConnectivityManufacturers Part No.: 8-6609928-1
brand-logo
View all in IEC Filters

Technical Document

Specifications

Gender

Male

Number of Fuses

2

Fuse Size

5 x 20mm

Switch Type

2 Pole

Termination Method

Spade

Current Rating

6A

Voltage Rating

120 V ac, 250 V ac

Mounting Type

Flange Mount

Operating Frequency

50/60Hz

IEC Connector Type

C14

Width

50.29mm

Depth

55.63mm

Height

58.67mm

Country of Origin

Mexico

Product details

P Series IEC Power Inlets C-14

TE Corcom P Series are a comprehensive range of versatile power entry modules with a small footprint. These power entry modules feature a standard IEC 60321-1 C14 power inlet, and offer metric and North American fusing capabilities alongside an optional DPST on/off switch and two voltage selection options. This series offers filter options for general purpose, medical and high-perfomance EMI filtering. P Series power entry modules offer wide band RFI suppression in over 800 configurations and are suitable for application in home appliances medical equipment, fitness equipment, gaming equipment, television, audio, video, computing and HVAC.

Screw and snap-in mounting
Available with or without interconnection block for unfiltered versions
Single stage
Spade terminals

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 83.75

Each (In a Bag of 16) (ex VAT)

AED 87.938

Each (In a Bag of 16) (inc VAT)

TE Connectivity 6A, 120 V ac, 250 V ac Male Flange Mount IEC Filter 2 Pole 8-6609928-1, Spade 2 Fuse

AED 83.75

Each (In a Bag of 16) (ex VAT)

AED 87.938

Each (In a Bag of 16) (inc VAT)

TE Connectivity 6A, 120 V ac, 250 V ac Male Flange Mount IEC Filter 2 Pole 8-6609928-1, Spade 2 Fuse
Stock information temporarily unavailable.

Technical Document

Specifications

Gender

Male

Number of Fuses

2

Fuse Size

5 x 20mm

Switch Type

2 Pole

Termination Method

Spade

Current Rating

6A

Voltage Rating

120 V ac, 250 V ac

Mounting Type

Flange Mount

Operating Frequency

50/60Hz

IEC Connector Type

C14

Width

50.29mm

Depth

55.63mm

Height

58.67mm

Country of Origin

Mexico

Product details

P Series IEC Power Inlets C-14

TE Corcom P Series are a comprehensive range of versatile power entry modules with a small footprint. These power entry modules feature a standard IEC 60321-1 C14 power inlet, and offer metric and North American fusing capabilities alongside an optional DPST on/off switch and two voltage selection options. This series offers filter options for general purpose, medical and high-perfomance EMI filtering. P Series power entry modules offer wide band RFI suppression in over 800 configurations and are suitable for application in home appliances medical equipment, fitness equipment, gaming equipment, television, audio, video, computing and HVAC.

Screw and snap-in mounting
Available with or without interconnection block for unfiltered versions
Single stage
Spade terminals