Technical Document
Specifications
Brand
TE ConnectivityMinimum Cable Diameter
1mm
Maximum Cable Diameter
3mm
Sleeve Length
24.5mm
Material
Polyolefin
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Standards Met
ANSI J-STD-004, ANSI J-STD-006
Series
CWT
Product details
Splash Resistant Solder Sleeves
Commercial Shield Termination with 22 AWG Preinstalled Lead
Heat Shrinkable radiation cross linked modifoed polyolefin material
Thermally stabilized thermoplastic meltable sealing ring
Designd for termination of a bare or tin plated copper shield
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
TE ConnectivityMinimum Cable Diameter
1mm
Maximum Cable Diameter
3mm
Sleeve Length
24.5mm
Material
Polyolefin
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Standards Met
ANSI J-STD-004, ANSI J-STD-006
Series
CWT
Product details
Splash Resistant Solder Sleeves
Commercial Shield Termination with 22 AWG Preinstalled Lead
Heat Shrinkable radiation cross linked modifoed polyolefin material
Thermally stabilized thermoplastic meltable sealing ring
Designd for termination of a bare or tin plated copper shield