TE Connectivity, FP Surge Suppressor Unit 250 V ac Maximum Voltage Rating 13.5kA Maximum Surge Current Mains Protector

RS Stock No.: 238-902Brand: TE ConnectivityManufacturers Part No.: FP3-RS
brand-logo
View all in Surge Suppressor Units

Technical Document

Specifications

Suppressor Type

Mains Protector

Maximum Voltage Rating

250 V ac

Maximum Surge Current

13.5kA

Series

FP

Length

93mm

Depth

63mm

Height

55mm

Dimensions

93 x 63 x 55mm

Country of Origin

United Kingdom

Product details

Filtered Surge Adaptors & Plugs

Designed to provide low cost protection against mains induced interference for computers and other sensitive equipment
Reduce the effects of RFI, surges and voltage spikes
Capability to withstand 6.5kA surge

Approvals

BT D2976

Transient Voltage Suppressors (Mains, Domestic)

Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. For protecting mains power systems, categories A, B and C (mains) devices are used. All mains style products in this section are location category B and exceed the requirements of location category A making them suitable for use in both locations.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, FP Surge Suppressor Unit 250 V ac Maximum Voltage Rating 13.5kA Maximum Surge Current Mains Protector

P.O.A.

TE Connectivity, FP Surge Suppressor Unit 250 V ac Maximum Voltage Rating 13.5kA Maximum Surge Current Mains Protector
Stock information temporarily unavailable.

Technical Document

Specifications

Suppressor Type

Mains Protector

Maximum Voltage Rating

250 V ac

Maximum Surge Current

13.5kA

Series

FP

Length

93mm

Depth

63mm

Height

55mm

Dimensions

93 x 63 x 55mm

Country of Origin

United Kingdom

Product details

Filtered Surge Adaptors & Plugs

Designed to provide low cost protection against mains induced interference for computers and other sensitive equipment
Reduce the effects of RFI, surges and voltage spikes
Capability to withstand 6.5kA surge

Approvals

BT D2976

Transient Voltage Suppressors (Mains, Domestic)

Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. For protecting mains power systems, categories A, B and C (mains) devices are used. All mains style products in this section are location category B and exceed the requirements of location category A making them suitable for use in both locations.