Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
3P-NO
Mounting Type
PCB Mount
Switching Current
10A
Terminal Type
Through Hole
Length
38.5mm
Coil Resistance
86 Ω
Minimum Operating Temperature
-45°C
Height
55.5mm
Maximum Operating Temperature
+60°C
Depth
35.5mm
Contact Material
Silver Alloy
Maximum Switching Power AC
3.8 kVA
Application
Power
Country of Origin
India
Stock information temporarily unavailable.
Please check again later.
P.O.A.
25
P.O.A.
25
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
3P-NO
Mounting Type
PCB Mount
Switching Current
10A
Terminal Type
Through Hole
Length
38.5mm
Coil Resistance
86 Ω
Minimum Operating Temperature
-45°C
Height
55.5mm
Maximum Operating Temperature
+60°C
Depth
35.5mm
Contact Material
Silver Alloy
Maximum Switching Power AC
3.8 kVA
Application
Power
Country of Origin
India