Technical Document
Specifications
Brand
TE ConnectivityMinimum Cable Diameter
4.3mm
Maximum Cable Diameter
8mm
Sleeve Length
19.1mm
Material
PVDF
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Series
ST63
Standards Met
ANSI J-STD-004, ANSI J-STD-006
Country of Origin
Mexico
Product details
TE ST Series Solder Sleeves
The ST Series provide environment resistant shield termination on cables.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
TE ConnectivityMinimum Cable Diameter
4.3mm
Maximum Cable Diameter
8mm
Sleeve Length
19.1mm
Material
PVDF
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Series
ST63
Standards Met
ANSI J-STD-004, ANSI J-STD-006
Country of Origin
Mexico
Product details
TE ST Series Solder Sleeves
The ST Series provide environment resistant shield termination on cables.