Teknik Blue Desk Chair, Table Chair, 100kg Weight Capacity

RS Stock No.: 535-755Brand: TeknikManufacturers Part No.: 1466
brand-logo
View all in Office Chairs

Technical Document

Specifications

Brand

Teknik

Chair Type

Desk Chair, Table Chair

Wheeled

Yes

Height Adjustable

Yes

Seat Height

50 → 62cm

Back Adjustable

Yes

Arms Adjustable

Yes

Colour

Blue

Weight Capacity

100kg

Maximum Seat Height

62cm

Minimum Seat Height

50cm

Country of Origin

Italy

Product details

Chairs

High quality chairs which meet current health and safety requirements for work and display screen environments.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Teknik Blue Desk Chair, Table Chair, 100kg Weight Capacity

P.O.A.

Teknik Blue Desk Chair, Table Chair, 100kg Weight Capacity
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Teknik

Chair Type

Desk Chair, Table Chair

Wheeled

Yes

Height Adjustable

Yes

Seat Height

50 → 62cm

Back Adjustable

Yes

Arms Adjustable

Yes

Colour

Blue

Weight Capacity

100kg

Maximum Seat Height

62cm

Minimum Seat Height

50cm

Country of Origin

Italy

Product details

Chairs

High quality chairs which meet current health and safety requirements for work and display screen environments.