Tele 3 Phase Soft Starter - 50 A Current Rating, MS3 Series, 7.5 kW Power Rating

RS Stock No.: 123-9757Brand: TeleManufacturers Part No.: 3PH MS3 7.5kW
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

Tele

Power Rating

7.5 kW

Voltage Rating

400 V ac

Phase

3

Current Rating

50 A

IP Rating

IP40

Overall Length

51mm

Overall Width

181mm

Overall Depth

141mm

Mounting Type

DIN Rail

Standards Met

2006//EG, CE, DIN EN 60947-4-2

Series

MS3

Country of Origin

Germany

Product details

MS3 3 Phase Soft Starter

MS3 series electronic soft starters for squirrel cage motors are versatile and compact in a robust built housing. Integrated by pass and current measurement you save wiring and external components. The soft starters have five front potentiometers that allow setting up the start/stop time and voltage along with maximum current. To save wiring time and costs, the auxiliary supply is produced internally from the mains supply. MS3 series soft starters are designed with integrated phase reversal protection and are a versatile tool for regular and heavy-duty starting processes.

Features and Benefits

• Full 3 phase power control
• Integrated by-pass for high efficiency
• Heady duty start
• Current limit as standard
• Slim, book-sized build (42/51 mm width)
• Robust aluminium housing
• Integrated alarms
- Phase reversal detection/failure
- Instrument over temperature
- Motor over temperature (PTC)
• Plugin load terminals from 1.5 ÷15 kW
• Output relays 1 (1.5-15 kW) and 3 (18.5-22 kW)
• DIN Rail mounting

Applications

• Machinery and apparatus
• Cooling and ventilation
• Conveyor/elevator
• Pumps
• Packaging machines
• Test rigs
• Circular saw/milling machines
• Compressor
• Power press

Tele

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Tele 3 Phase Soft Starter - 50 A Current Rating, MS3 Series, 7.5 kW Power Rating

P.O.A.

Tele 3 Phase Soft Starter - 50 A Current Rating, MS3 Series, 7.5 kW Power Rating
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Tele

Power Rating

7.5 kW

Voltage Rating

400 V ac

Phase

3

Current Rating

50 A

IP Rating

IP40

Overall Length

51mm

Overall Width

181mm

Overall Depth

141mm

Mounting Type

DIN Rail

Standards Met

2006//EG, CE, DIN EN 60947-4-2

Series

MS3

Country of Origin

Germany

Product details

MS3 3 Phase Soft Starter

MS3 series electronic soft starters for squirrel cage motors are versatile and compact in a robust built housing. Integrated by pass and current measurement you save wiring and external components. The soft starters have five front potentiometers that allow setting up the start/stop time and voltage along with maximum current. To save wiring time and costs, the auxiliary supply is produced internally from the mains supply. MS3 series soft starters are designed with integrated phase reversal protection and are a versatile tool for regular and heavy-duty starting processes.

Features and Benefits

• Full 3 phase power control
• Integrated by-pass for high efficiency
• Heady duty start
• Current limit as standard
• Slim, book-sized build (42/51 mm width)
• Robust aluminium housing
• Integrated alarms
- Phase reversal detection/failure
- Instrument over temperature
- Motor over temperature (PTC)
• Plugin load terminals from 1.5 ÷15 kW
• Output relays 1 (1.5-15 kW) and 3 (18.5-22 kW)
• DIN Rail mounting

Applications

• Machinery and apparatus
• Cooling and ventilation
• Conveyor/elevator
• Pumps
• Packaging machines
• Test rigs
• Circular saw/milling machines
• Compressor
• Power press

Tele