Technical Document
Specifications
Thread Size
M18 x 1
Body Style
Barrel
Output Type
PNP-NO/NC
Detection Range
5 mm
Terminal Type
M12 Connector
Supply Voltage
12 → 24 V dc
IP Rating
IP65, IP67, IP69K
Length
51mm
Maximum dc Voltage
24V
Mounting Type
Flush Mount
Switching Current
200 mA
Shielding
Unshielded
Maximum Switching Frequency
2kHz
Maximum Operating Temperature
+70°C
Housing Material
Brass
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Standards Met
CE, CSA, E2, UL
Short Circuit Overload Protection
Yes
Country of Origin
France
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Thread Size
M18 x 1
Body Style
Barrel
Output Type
PNP-NO/NC
Detection Range
5 mm
Terminal Type
M12 Connector
Supply Voltage
12 → 24 V dc
IP Rating
IP65, IP67, IP69K
Length
51mm
Maximum dc Voltage
24V
Mounting Type
Flush Mount
Switching Current
200 mA
Shielding
Unshielded
Maximum Switching Frequency
2kHz
Maximum Operating Temperature
+70°C
Housing Material
Brass
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Standards Met
CE, CSA, E2, UL
Short Circuit Overload Protection
Yes
Country of Origin
France