Technical Document
Specifications
Brand
Texas InstrumentsBattery Type
Lithium-Ion, Lithium-Polymer, NiCD, NiMH
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
20
Typical Operating Supply Voltage
4.35 → 16 V
Dimensions
4.5 x 3.5 x 0.9mm
Length
4.5mm
Width
3.5mm
Height
0.9mm
Maximum Operating Temperature
+85 °C
Maximum Output Current
2A
Minimum Operating Temperature
-40 °C
Minimum Output Current
150mA
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
Texas InstrumentsBattery Type
Lithium-Ion, Lithium-Polymer, NiCD, NiMH
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
20
Typical Operating Supply Voltage
4.35 → 16 V
Dimensions
4.5 x 3.5 x 0.9mm
Length
4.5mm
Width
3.5mm
Height
0.9mm
Maximum Operating Temperature
+85 °C
Maximum Output Current
2A
Minimum Operating Temperature
-40 °C
Minimum Output Current
150mA