Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
Resistor String
Resolution
8 bit
Full Scale Error
-1%FSR
Integral Nonlinearity Error
±0.75LSB
Number of DAC Channels
1
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Maximum Settling Time
5µs
Digital Interface Type
Serial (SPI/QSPI/Microwire)
Output Polarity
Unipolar
Voltage Reference
External
Power Supply Type
Single
Typical Single Supply Voltage
3.3 V, 5 V
Minimum Operating Temperature
-40 °C
Dimensions
3 x 3 x 0.86mm
Maximum Operating Temperature
+105 °C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
Resistor String
Resolution
8 bit
Full Scale Error
-1%FSR
Integral Nonlinearity Error
±0.75LSB
Number of DAC Channels
1
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Maximum Settling Time
5µs
Digital Interface Type
Serial (SPI/QSPI/Microwire)
Output Polarity
Unipolar
Voltage Reference
External
Power Supply Type
Single
Typical Single Supply Voltage
3.3 V, 5 V
Minimum Operating Temperature
-40 °C
Dimensions
3 x 3 x 0.86mm
Maximum Operating Temperature
+105 °C